
9153935P0115 | |
|---|---|
DigiKey Part Number | 4627-9153935P0115-ND |
Manufacturer | |
Manufacturer Product Number | 9153935P0115 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
Category | Style Jack to Plug, Right Angle |
Manufacturer Ease Electronics | Length 3.00' (915.00mm) |
Series | Cable Type Flat |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,64000 € | 31,64 € |
| 10 | 26,89000 € | 268,90 € |
| 25 | 25,20640 € | 630,16 € |
| 50 | 24,00400 € | 1.200,20 € |
| 100 | 22,85920 € | 2.285,92 € |
| 250 | 21,42992 € | 5.357,48 € |
| Unit Price without VAT: | 31,64000 € |
|---|---|
| Unit Price with VAT: | 37,65160 € |

