
9153934P0114 | |
|---|---|
DigiKey Part Number | 4627-9153934P0114-ND |
Manufacturer | |
Manufacturer Product Number | 9153934P0114 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 10 | 9,46800 € | 94,68 € |
| 25 | 8,87560 € | 221,89 € |
| 50 | 8,45180 € | 422,59 € |
| 100 | 8,04840 € | 804,84 € |
| 250 | 7,54480 € | 1.886,20 € |
| 500 | 7,18502 € | 3.592,51 € |
| 1.000 | 6,84254 € | 6.842,54 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |

