
9153933P0113 | |
|---|---|
DigiKey Part Number | 4627-9153933P0113-ND |
Manufacturer | |
Manufacturer Product Number | 9153933P0113 |
Description | CBL ASSY 3.0MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.0mm ID, 6.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 3.0mm ID, 6.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,85070 € | 285,07 € |
| Unit Price without VAT: | 2,85070 € |
|---|---|
| Unit Price with VAT: | 3,39233 € |



