
9153930P0110 | |
|---|---|
DigiKey Part Number | 4627-9153930P0110-ND |
Manufacturer | |
Manufacturer Product Number | 9153930P0110 |
Description | CBL ASSY 1.35MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer Ease Electronics | Length 6.0' (1.83m) |
Series | Cable Type Flat |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 1.35mm ID, 3.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 053-0379R | Tensility International Corp | 766 | 839-053-0379R-ND | 3,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| 10 | 9,03000 € | 90,30 € |
| 25 | 8,46480 € | 211,62 € |
| 50 | 8,06060 € | 403,03 € |
| 100 | 7,67600 € | 767,60 € |
| 250 | 7,19572 € | 1.798,93 € |
| 500 | 6,85258 € | 3.426,29 € |
| 1.000 | 6,52591 € | 6.525,91 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

