
9153929P0109 | |
|---|---|
DigiKey Part Number | 4627-9153929P0109-ND |
Manufacturer | |
Manufacturer Product Number | 9153929P0109 |
Description | CBL ASSY 1.35MM JACK-PLG FLAT 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Plug Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer Ease Electronics | Length 3.00' (915.00mm) |
Series | Cable Type Flat |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 1.35mm ID, 3.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 7,21100 € | 72,11 € |
| 25 | 6,75880 € | 168,97 € |
| 50 | 6,43620 € | 321,81 € |
| 100 | 6,12890 € | 612,89 € |
| 250 | 5,74536 € | 1.436,34 € |
| 500 | 5,47132 € | 2.735,66 € |
| 1.000 | 5,21049 € | 5.210,49 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |


