
9153927P0107 | |
|---|---|
DigiKey Part Number | 4627-9153927P0107-ND |
Manufacturer | |
Manufacturer Product Number | 9153927P0107 |
Description | CBL ASSY 1.35MM JACK-PLG FLAT 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Plug, Right Angle Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
Category | Style Jack to Plug, Right Angle |
Manufacturer Ease Electronics | Length 3.00' (915.00mm) |
Series | Cable Type Flat |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 1.35mm ID, 3.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 053-0388R | Tensility International Corp | 1.675 | 839-053-0388R-ND | 2,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67200 € | 16,72 € |
| 25 | 1,56760 € | 39,19 € |
| 50 | 1,49260 € | 74,63 € |
| 100 | 1,42130 € | 142,13 € |
| 250 | 1,33224 € | 333,06 € |
| 500 | 1,26862 € | 634,31 € |
| 1.000 | 1,20808 € | 1.208,08 € |
| 2.500 | 1,13249 € | 2.831,22 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

