
9153926P0106 | |
|---|---|
DigiKey Part Number | 4627-9153926P0106-ND |
Manufacturer | |
Manufacturer Product Number | 9153926P0106 |
Description | CBL ASSY 1.7MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.0mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Connector Type 1.7mm ID, 4.0mm OD |
Manufacturer Ease Electronics | Style Plug to Wire Leads |
Series | Length 6.0' (1.83m) |
Packaging Bag | Cable Type Flat |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 6,44100 € | 64,41 € |
| 25 | 6,03680 € | 150,92 € |
| 50 | 5,74880 € | 287,44 € |
| 100 | 5,47430 € | 547,43 € |
| 250 | 5,13172 € | 1.282,93 € |
| 500 | 4,88694 € | 2.443,47 € |
| 1.000 | 4,65392 € | 4.653,92 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |

