
9153919P0099 | |
|---|---|
DigiKey Part Number | 4627-9153919P0099-ND |
Manufacturer | |
Manufacturer Product Number | 9153919P0099 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Connector Type 2.1mm ID, 5.5mm OD |
Manufacturer Ease Electronics | Style Plug to Wire Leads |
Series | Length 6.0' (1.83m) |
Packaging Bag | Cable Type Flat |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9153912P0092 | Ease Electronics | 77 | 4627-9153912P0092-ND | 7,52000 € | Parametric Equivalent |
| 9153918P0098 | Ease Electronics | 98 | 4627-9153918P0098-ND | 7,86000 € | Parametric Equivalent |
| 053-0184R | Tensility International Corp | 2.366 | 839-053-0184R-ND | 2,18000 € | Parametric Equivalent |
| 053-0186R | Tensility International Corp | 3.859 | 839-053-0186R-ND | 3,97000 € | Parametric Equivalent |
| 053-0487R | Tensility International Corp | 5.167 | 839-053-0487R-ND | 4,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,68200 € | 66,82 € |
| 25 | 6,26360 € | 156,59 € |
| 50 | 5,96460 € | 298,23 € |
| 100 | 5,67980 € | 567,98 € |
| 250 | 5,32436 € | 1.331,09 € |
| 500 | 5,07042 € | 2.535,21 € |
| 1.000 | 4,82865 € | 4.828,65 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

