
9153907P0087 | |
|---|---|
DigiKey Part Number | 4627-9153907P0087-ND |
Manufacturer | |
Manufacturer Product Number | 9153907P0087 |
Description | CBL ASSY 1.35MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Connector Type 1.35mm ID, 3.5mm OD |
Manufacturer Ease Electronics | Style Plug, Right Angle to Wire Leads |
Series | Length 6.0' (1.83m) |
Packaging Bag | Cable Type Flat |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 053-0196R | Tensility International Corp | 14.302 | 839-053-0196R-ND | 1,83000 € | Parametric Equivalent |
| 10-01072 | Tensility International Corp | 621 | 839-10-01072-ND | 3,18000 € | Parametric Equivalent |
| KRP1806F00-SR | GlobTek, Inc. | 35 | 1939-1877-ND | 4,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 € | 31,07 € |
| 10 | 26,41300 € | 264,13 € |
| 25 | 24,75920 € | 618,98 € |
| 50 | 23,57800 € | 1.178,90 € |
| 100 | 22,45370 € | 2.245,37 € |
| 250 | 21,04976 € | 5.262,44 € |
| Unit Price without VAT: | 31,07000 € |
|---|---|
| Unit Price with VAT: | 36,97330 € |


