Cable Assembly Coaxial SMA to SMA RG-174 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9140343R054

DigiKey Part Number
4627-9140343R054-ND
Manufacturer
Manufacturer Product Number
9140343R054
Description
COAX CBL SMA TO SMA 11.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
11.811" (300.00mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug, Right Angle
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
149,65000 €49,65 €
1042,20400 €422,04 €
2539,56360 €989,09 €
5037,67680 €1.883,84 €
10035,88050 €3.588,05 €
25033,63744 €8.409,36 €
Unit Price without VAT:49,65000 €
Unit Price with VAT:59,08350 €