
9134607J0134 | |
|---|---|
DigiKey Part Number | 4627-9134607J0134-ND |
Manufacturer | |
Manufacturer Product Number | 9134607J0134 |
Description | PORT MOD W/ CAT5E KEYSTONE 2 PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Port Modular Faceplate White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Surface Mount | |
Type | Modular Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Keystone Jacks | |
Length | 2.362" (60.00mm) | |
Width | 2.126" (54.00mm) | |
Depth | 1.071" (27.20mm) | |
Material | ABS | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,72000 € | 103,72 € |
| 10 | 88,17100 € | 881,71 € |
| 25 | 82,65600 € | 2.066,40 € |
| 50 | 78,71640 € | 3.935,82 € |
| 100 | 76,84080 € | 7.684,08 € |
| Unit Price without VAT: | 103,72000 € |
|---|---|
| Unit Price with VAT: | 123,42680 € |

