
9134606J0133 | |
|---|---|
DigiKey Part Number | 4627-9134606J0133-ND |
Manufacturer | |
Manufacturer Product Number | 9134606J0133 |
Description | PORT MOD W/ CAT5E KEYSTONE 1 PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port Modular Faceplate White Surface Mount |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Ease Electronics | Color White |
Series | Features Mounting Hardware |
Packaging Bag | For Use With/Related Products Keystone Jacks |
Part Status Active | Length 2.362" (60.00mm) |
Style Surface Mount | Width 1.578" (40.00mm) |
Type Modular Faceplate | Depth 1.071" (27.20mm) |
Number of Ports 1 | Material ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,31900 € | 33,19 € |
| 25 | 3,11080 € | 77,77 € |
| 50 | 2,96200 € | 148,10 € |
| 100 | 2,82060 € | 282,06 € |
| 250 | 2,64396 € | 660,99 € |
| 500 | 2,51782 € | 1.258,91 € |
| 1.000 | 2,39772 € | 2.397,72 € |
| 2.500 | 2,24775 € | 5.619,38 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

