
9134605J0132 | |
|---|---|
DigiKey Part Number | 4627-9134605J0132-ND |
Manufacturer | |
Manufacturer Product Number | 9134605J0132 |
Description | SURFACE-MNT BOX KEYSTONE JK 6 PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Port Modular Faceplate White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Surface Mount | |
Type | Modular Faceplate | |
Number of Ports | 6 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Keystone Jacks | |
Length | 5.710" (145.00mm) | |
Width | 2.362" (60.00mm) | |
Depth | 1.071" (27.20mm) | |
Material | ABS | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 € | 17,85 € |
| 10 | 15,16800 € | 151,68 € |
| 25 | 14,21840 € | 355,46 € |
| 50 | 13,53980 € | 676,99 € |
| 100 | 12,89390 € | 1.289,39 € |
| 250 | 12,08732 € | 3.021,83 € |
| 500 | 11,51116 € | 5.755,58 € |
| Unit Price without VAT: | 17,85000 € |
|---|---|
| Unit Price with VAT: | 21,24150 € |

