
9134604J0131 | |
|---|---|
DigiKey Part Number | 4627-9134604J0131-ND |
Manufacturer | |
Manufacturer Product Number | 9134604J0131 |
Description | SURFACE-MNT BOX KEYSTONE JK 4 PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Port Modular Faceplate White Surface Mount |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Ease Electronics | Color White |
Series | Features Mounting Hardware |
Packaging Bag | For Use With/Related Products Keystone Jacks |
Part Status Active | Width 2.362" (60.00mm) |
Style Surface Mount | Depth 1.071" (27.20mm) |
Type Modular Faceplate | Material ABS |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,29600 € | 22,96 € |
| 25 | 2,15240 € | 53,81 € |
| 50 | 2,04940 € | 102,47 € |
| 100 | 1,95160 € | 195,16 € |
| 250 | 1,82936 € | 457,34 € |
| 500 | 1,74204 € | 871,02 € |
| 1.000 | 1,65892 € | 1.658,92 € |
| 2.500 | 1,55515 € | 3.887,88 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

