
9134603J0130 | |
|---|---|
DigiKey Part Number | 4627-9134603J0130-ND |
Manufacturer | |
Manufacturer Product Number | 9134603J0130 |
Description | SURFACE-MNT BOX KEYSTONE JK 2 PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Port Modular Faceplate White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Surface Mount | |
Type | Modular Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Keystone Jacks | |
Length | 2.362" (60.00mm) | |
Width | 2.126" (54.00mm) | |
Depth | 1.071" (27.20mm) | |
Material | ABS | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,05200 € | 30,52 € |
| 25 | 2,86080 € | 71,52 € |
| 50 | 2,72400 € | 136,20 € |
| 100 | 2,59380 € | 259,38 € |
| 250 | 2,43140 € | 607,85 € |
| 500 | 2,31538 € | 1.157,69 € |
| 1.000 | 2,20491 € | 2.204,91 € |
| 2.500 | 2,06700 € | 5.167,50 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

