
9134602J0129 | |
|---|---|
DigiKey Part Number | 4627-9134602J0129-ND |
Manufacturer | |
Manufacturer Product Number | 9134602J0129 |
Description | SURFACE-MNT BOX KEYSTONE JK 1 PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port Modular Faceplate White Surface Mount |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Ease Electronics | Color White |
Series | Features Mounting Hardware |
Packaging Bag | For Use With/Related Products Keystone Jacks |
Part Status Active | Length 2.362" (60.00mm) |
Style Surface Mount | Width 1.578" (40.00mm) |
Type Modular Faceplate | Depth 1.071" (27.20mm) |
Number of Ports 1 | Material ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48800 € | 14,88 € |
| 25 | 1,39440 € | 34,86 € |
| 50 | 1,32780 € | 66,39 € |
| 100 | 1,26440 € | 126,44 € |
| 250 | 1,18520 € | 296,30 € |
| 500 | 1,12862 € | 564,31 € |
| 1.000 | 1,07475 € | 1.074,75 € |
| 2.500 | 1,00750 € | 2.518,75 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

