
9134601J0128 | |
|---|---|
DigiKey Part Number | 4627-9134601J0128-ND |
Manufacturer | |
Manufacturer Product Number | 9134601J0128 |
Description | PORT MOD FACEPLATE WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Port Modular Faceplate White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Surface Mount | |
Type | Modular Faceplate | |
Number of Ports | - | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Keystone Jacks | |
Length | 4.528" (115.00mm) | |
Width | 2.830" (72.00mm) | |
Depth | 1.496" (38.00mm) | |
Material | ABS | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,73000 € | 39,73 € |
| 10 | 33,76300 € | 337,63 € |
| 25 | 31,64960 € | 791,24 € |
| 50 | 30,13980 € | 1.506,99 € |
| 100 | 28,70270 € | 2.870,27 € |
| 250 | 26,90816 € | 6.727,04 € |
| Unit Price without VAT: | 39,73000 € |
|---|---|
| Unit Price with VAT: | 47,27870 € |

