
9134564J0091 | |
|---|---|
DigiKey Part Number | 4627-9134564J0091-ND |
Manufacturer | |
Manufacturer Product Number | 9134564J0091 |
Description | CPLR RJ45 F/F CAT6 SHLD RT ANGLE |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver |
Datasheet | Datasheet |
Category | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer Ease Electronics | Exterior Housing Color Silver |
Series | Interior Housing Color White |
Packaging Bag | Exterior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Material Phosphor Bronze |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Gold |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Brass | Ratings Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,07800 € | 40,78 € |
| 25 | 3,82200 € | 95,55 € |
| 50 | 3,63940 € | 181,97 € |
| 100 | 3,46560 € | 346,56 € |
| 250 | 3,24864 € | 812,16 € |
| 500 | 3,09366 € | 1.546,83 € |
| 1.000 | 2,94609 € | 2.946,09 € |
| 2.500 | 2,76186 € | 6.904,65 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

