
9134562J0089 | |
|---|---|
DigiKey Part Number | 4627-9134562J0089-ND |
Manufacturer | |
Manufacturer Product Number | 9134562J0089 |
Description | CPLR RJ45 F/F CAT6 RT ANGLE |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Category | Interior Housing Material Polycarbonate (PC) |
Manufacturer Ease Electronics | Exterior Housing Color Black |
Series | Interior Housing Color Black |
Packaging Bag | Exterior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Material Phosphor Bronze |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Gold |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Polycarbonate (PC) | Ratings Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 10 | 10,81800 € | 108,18 € |
| 25 | 10,14080 € | 253,52 € |
| 50 | 9,65680 € | 482,84 € |
| 100 | 9,19610 € | 919,61 € |
| 250 | 8,62068 € | 2.155,17 € |
| 500 | 8,20966 € | 4.104,83 € |
| 1.000 | 7,81836 € | 7.818,36 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |

