
9134561J0088 | |
|---|---|
DigiKey Part Number | 4627-9134561J0088-ND |
Manufacturer | |
Manufacturer Product Number | 9134561J0088 |
Description | CPLR RJ45 F/F CAT6 RT ANGLE |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,16100 € | 41,61 € |
| 25 | 3,90000 € | 97,50 € |
| 50 | 3,71340 € | 185,67 € |
| 100 | 3,53620 € | 353,62 € |
| 250 | 3,31480 € | 828,70 € |
| 500 | 3,15664 € | 1.578,32 € |
| 1.000 | 3,00610 € | 3.006,10 € |
| 2.500 | 2,81813 € | 7.045,32 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

