
9134540J0067 | |
|---|---|
DigiKey Part Number | 4627-9134540J0067-ND |
Manufacturer | |
Manufacturer Product Number | 9134540J0067 |
Description | KEYSTONE INSTR JK CAT6A SHD SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,72000 € | 103,72 € |
| 10 | 88,17100 € | 881,71 € |
| 25 | 82,65600 € | 2.066,40 € |
| 50 | 78,71640 € | 3.935,82 € |
| 100 | 76,84080 € | 7.684,08 € |
| Unit Price without VAT: | 103,72000 € |
|---|---|
| Unit Price with VAT: | 123,42680 € |

