
9133050J0064 | |
|---|---|
DigiKey Part Number | 4627-9133050J0064-ND |
Manufacturer | |
Manufacturer Product Number | 9133050J0064 |
Description | KEYSTONE INSTR JK CAT6A SHLD SLV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Ease Electronics | Orientation Straight |
Series | Shielding Shielded |
Packaging Bag | Ratings Cat6a |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Operating Temperature -10°C ~ 60°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 7,40300 € | 74,03 € |
| 25 | 6,93960 € | 173,49 € |
| 50 | 6,60820 € | 330,41 € |
| 100 | 6,29270 € | 629,27 € |
| 250 | 5,89896 € | 1.474,74 € |
| 500 | 5,61766 € | 2.808,83 € |
| 1.000 | 5,34981 € | 5.349,81 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

