
9133049J0063 | |
|---|---|
DigiKey Part Number | 4627-9133049J0063-ND |
Manufacturer | |
Manufacturer Product Number | 9133049J0063 |
Description | KEYSTONE CPLR JK CAT6A SHLD SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Ease Electronics | Orientation Straight |
Series | Shielding Shielded |
Packaging Bag | Ratings Cat6a |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Operating Temperature -10°C ~ 60°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 7,83200 € | 78,32 € |
| 25 | 7,34120 € | 183,53 € |
| 50 | 6,99060 € | 349,53 € |
| 100 | 6,65690 € | 665,69 € |
| 250 | 6,24032 € | 1.560,08 € |
| 500 | 5,94274 € | 2.971,37 € |
| 1.000 | 5,65942 € | 5.659,42 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |

