
9133045J0059 | |
|---|---|
DigiKey Part Number | 4627-9133045J0059-ND |
Manufacturer | |
Manufacturer Product Number | 9133045J0059 |
Description | CONN CAT6A RJ45 JK SHD PNL BH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Ease Electronics | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bag | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Panel Mount, Bulkhead | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,35000 € | 22,35 € |
| 10 | 18,99800 € | 189,98 € |
| 25 | 17,80920 € | 445,23 € |
| 50 | 16,95920 € | 847,96 € |
| 100 | 16,15020 € | 1.615,02 € |
| 250 | 15,14020 € | 3.785,05 € |
| 500 | 14,41852 € | 7.209,26 € |
| Unit Price without VAT: | 22,35000 € |
|---|---|
| Unit Price with VAT: | 26,59650 € |

