
9133044J0058 | |
|---|---|
DigiKey Part Number | 4627-9133044J0058-ND |
Manufacturer | |
Manufacturer Product Number | 9133044J0058 |
Description | CONN MOD CAT6 RJ45 JK SHD PNL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Ease Electronics | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Bag | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| 10 | 15,81200 € | 158,12 € |
| 25 | 14,82120 € | 370,53 € |
| 50 | 14,11400 € | 705,70 € |
| 100 | 13,44060 € | 1.344,06 € |
| 250 | 12,59988 € | 3.149,97 € |
| 500 | 11,99926 € | 5.999,63 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,13400 € |

