
9133043J0057 | |
|---|---|
DigiKey Part Number | 4627-9133043J0057-ND |
Manufacturer | |
Manufacturer Product Number | 9133043J0057 |
Description | CONN MOD CAT6 RJ45 JK SHD PNL BH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Ease Electronics | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Bag | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Panel Mount, Bulkhead | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,12280 € | 2.512,28 € |
| Unit Price without VAT: | 25,12280 € |
|---|---|
| Unit Price with VAT: | 29,89613 € |

