
9133040J0054 | |
|---|---|
DigiKey Part Number | 4627-9133040J0054-ND |
Manufacturer | |
Manufacturer Product Number | 9133040J0054 |
Description | MOD INSTR JK TO IDC BLOCK SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
Category | Exterior Housing Color Silver |
Manufacturer Ease Electronics | Interior Housing Color Silver |
Series | Exterior Contact Material Phosphor Bronze |
Packaging Bag | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat6 |
Exterior Housing Material Zinc Alloy | Features Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 10 | 6,55400 € | 65,54 € |
| 25 | 6,14360 € | 153,59 € |
| 50 | 5,85040 € | 292,52 € |
| 100 | 5,57110 € | 557,11 € |
| 250 | 5,22244 € | 1.305,61 € |
| 500 | 4,97334 € | 2.486,67 € |
| 1.000 | 4,73622 € | 4.736,22 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |

