
8884601A047 | |
|---|---|
DigiKey Part Number | 4627-8884601A047-ND |
Manufacturer | |
Manufacturer Product Number | 8884601A047 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) BNC Jack, Female Socket |
Mfr | Convert To (Adapter End) BNC Jack, Female Socket |
Series | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Finish Silver |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 10 | 14,99000 € | 149,90 € |
| 25 | 14,05080 € | 351,27 € |
| 50 | 13,38040 € | 669,02 € |
| 100 | 12,74200 € | 1.274,20 € |
| 250 | 11,94500 € | 2.986,25 € |
| 500 | 11,37562 € | 5.687,81 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |

