
8860982R042 | |
|---|---|
DigiKey Part Number | 4627-8860982R042-ND |
Manufacturer | |
Manufacturer Product Number | 8860982R042 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,73000 € | 29,73 € |
| 10 | 25,27000 € | 252,70 € |
| 25 | 23,68760 € | 592,19 € |
| 50 | 22,55760 € | 1.127,88 € |
| 100 | 21,48190 € | 2.148,19 € |
| 250 | 20,13852 € | 5.034,63 € |
| Unit Price without VAT: | 29,73000 € |
|---|---|
| Unit Price with VAT: | 35,37870 € |


