Cable Assembly Coaxial SMA to SMA RG-142 57.1" (1.5m) 4.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8860780R040

DigiKey Part Number
4627-8860780R040-ND
Manufacturer
Manufacturer Product Number
8860780R040
Description
COAX CBL SMA TO SMA 4.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 57.1" (1.5m) 4.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
57.1" (1.5m) 4.8'
Packaging
Bag
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1112,46000 €112,46 €
1095,59800 €955,98 €
2589,61880 €2.240,47 €
5085,34680 €4.267,34 €
10081,28000 €8.128,00 €
Unit Price without VAT:112,46000 €
Unit Price with VAT:133,82740 €