
8860374C090 | |
|---|---|
DigiKey Part Number | 4627-8860374C090-ND |
Manufacturer | |
Manufacturer Product Number | 8860374C090 |
Description | CONN N PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Nickel |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-8, 9, 11, 213, 214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,55000 € | 107,55 € |
| 10 | 91,42900 € | 914,29 € |
| 25 | 85,71000 € | 2.142,75 € |
| 50 | 81,62420 € | 4.081,21 € |
| 100 | 77,73470 € | 7.773,47 € |
| Unit Price without VAT: | 107,55000 € |
|---|---|
| Unit Price with VAT: | 127,98450 € |

