
8859784C085 | |
|---|---|
DigiKey Part Number | 4627-8859784C085-ND |
Manufacturer | |
Manufacturer Product Number | 8859784C085 |
Description | CONN SMA P TO J 50 OHM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Gold, Nickel |
Adapter Series | Center Contact Material Gold |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,54000 € | 72,54 € |
| 10 | 61,66200 € | 616,62 € |
| 25 | 57,80480 € | 1.445,12 € |
| 50 | 55,04840 € | 2.752,42 € |
| 100 | 52,42460 € | 5.242,46 € |
| Unit Price without VAT: | 72,54000 € |
|---|---|
| Unit Price with VAT: | 86,32260 € |


