
8857817R052 | |
|---|---|
DigiKey Part Number | 4627-8857817R052-ND |
Manufacturer | |
Manufacturer Product Number | 8857817R052 |
Description | COAX CBL SMA TO SMA 4.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 57.1" (1.5m) 4.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 57.1" (1.5m) 4.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,82000 € | 56,82 € |
| 10 | 48,29400 € | 482,94 € |
| 25 | 45,27280 € | 1.131,82 € |
| 50 | 43,11360 € | 2.155,68 € |
| 100 | 41,05840 € | 4.105,84 € |
| Unit Price without VAT: | 56,82000 € |
|---|---|
| Unit Price with VAT: | 67,61580 € |

