
8194484A045 | |
|---|---|
DigiKey Part Number | 4627-8194484A045-ND |
Manufacturer | |
Manufacturer Product Number | 8194484A045 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) N Plug, Male Pin |
Mfr | Convert To (Adapter End) N Plug, Male Pin |
Series | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 11 GHz |
Adapter Series | Center Contact Plating White Bronze |
Center Gender Male to Male | Center Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 € | 33,26 € |
| 10 | 28,26300 € | 282,63 € |
| 25 | 26,49440 € | 662,36 € |
| 50 | 25,23040 € | 1.261,52 € |
| 100 | 24,02720 € | 2.402,72 € |
| 250 | 22,52476 € | 5.631,19 € |
| Unit Price without VAT: | 33,26000 € |
|---|---|
| Unit Price with VAT: | 39,57940 € |

