
8194370A043 | |
|---|---|
DigiKey Part Number | 4627-8194370A043-ND |
Manufacturer | |
Manufacturer Product Number | 8194370A043 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) BNC Jack, Female Socket |
Mfr | Convert To (Adapter End) N Plug, Male Pin |
Series | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Bayonet Lock, Threaded |
Conversion Type Between Series | Frequency - Max 10 GHz |
Adapter Series | Center Contact Plating Nickel, Silver, White Bronze |
Center Gender Female to Male | Center Contact Material Copper Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 € | 155,81 € |
| 10 | 132,45900 € | 1.324,59 € |
| 25 | 124,17600 € | 3.104,40 € |
| 50 | 118,25740 € | 5.912,87 € |
| Unit Price without VAT: | 155,81000 € |
|---|---|
| Unit Price with VAT: | 185,41390 € |

