
8194257C082 | |
|---|---|
DigiKey Part Number | 4627-8194257C082-ND |
Manufacturer | |
Manufacturer Product Number | 8194257C082 |
Description | CONN SMP PLUG 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Gold |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold, Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,04000 € | 53,04 € |
| 10 | 45,08500 € | 450,85 € |
| 25 | 42,26360 € | 1.056,59 € |
| 50 | 40,24760 € | 2.012,38 € |
| 100 | 38,32890 € | 3.832,89 € |
| Unit Price without VAT: | 53,04000 € |
|---|---|
| Unit Price with VAT: | 63,11760 € |

