
8194175A038 | |
|---|---|
DigiKey Part Number | 4627-8194175A038-ND |
Manufacturer | |
Manufacturer Product Number | 8194175A038 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,97000 € | 26,97 € |
| 10 | 22,92600 € | 229,26 € |
| 25 | 21,49040 € | 537,26 € |
| 50 | 20,46480 € | 1.023,24 € |
| 100 | 19,48870 € | 1.948,87 € |
| 250 | 18,27000 € | 4.567,50 € |
| Unit Price without VAT: | 26,97000 € |
|---|---|
| Unit Price with VAT: | 32,09430 € |

