
8194169A037 | |
|---|---|
DigiKey Part Number | 4627-8194169A037-ND |
Manufacturer | |
Manufacturer Product Number | 8194169A037 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 € | 16,44 € |
| 10 | 13,96600 € | 139,66 € |
| 25 | 13,09120 € | 327,28 € |
| 50 | 12,46640 € | 623,32 € |
| 100 | 11,87160 € | 1.187,16 € |
| 250 | 11,12900 € | 2.782,25 € |
| 500 | 10,59852 € | 5.299,26 € |
| Unit Price without VAT: | 16,44000 € |
|---|---|
| Unit Price with VAT: | 19,56360 € |


