
8194156A036 | |
|---|---|
DigiKey Part Number | 4627-8194156A036-ND |
Manufacturer | |
Manufacturer Product Number | 8194156A036 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Stainless Steel |
Convert From (Adapter End) SMA Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,06000 € | 127,06 € |
| 10 | 108,00900 € | 1.080,09 € |
| 25 | 101,25320 € | 2.531,33 € |
| 50 | 96,42700 € | 4.821,35 € |
| Unit Price without VAT: | 127,06000 € |
|---|---|
| Unit Price with VAT: | 151,20140 € |

