
7737475A096 | |
|---|---|
DigiKey Part Number | 4627-7737475A096-ND |
Manufacturer | |
Manufacturer Product Number | 7737475A096 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC HD Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) BNC Jack, Female Socket |
Mfr | Convert To (Adapter End) BNC HD Plug, Male Pin |
Series | Impedance 75 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Frequency - Max 3 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,86000 € | 295,86 € |
| Unit Price without VAT: | 295,86000 € |
|---|---|
| Unit Price with VAT: | 352,07340 € |

