
7619982A095 | |
|---|---|
DigiKey Part Number | 4627-7619982A095-ND |
Manufacturer | |
Manufacturer Product Number | 7619982A095 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Jack, Female Socket |
Mfr | Convert To (Adapter End) TNC Plug, Male Pin |
Series | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Frequency - Max 3 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,79000 € | 87,79 € |
| 10 | 74,62900 € | 746,29 € |
| 25 | 69,96000 € | 1.749,00 € |
| 50 | 66,62440 € | 3.331,22 € |
| 100 | 63,44900 € | 6.344,90 € |
| Unit Price without VAT: | 87,79000 € |
|---|---|
| Unit Price with VAT: | 104,47010 € |

