
7619979A094 | |
|---|---|
DigiKey Part Number | 4627-7619979A094-ND |
Manufacturer | |
Manufacturer Product Number | 7619979A094 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Jack, Female Socket |
Mfr | Convert To (Adapter End) SMA Jack, Female Socket |
Series | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 3 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,42000 € | 67,42 € |
| 10 | 57,31200 € | 573,12 € |
| 25 | 53,72640 € | 1.343,16 € |
| 50 | 51,16500 € | 2.558,25 € |
| 100 | 48,72590 € | 4.872,59 € |
| Unit Price without VAT: | 67,42000 € |
|---|---|
| Unit Price with VAT: | 80,22980 € |

