
7164785A089 | |
|---|---|
DigiKey Part Number | 4627-7164785A089-ND |
Manufacturer | |
Manufacturer Product Number | 7164785A089 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Right Angle |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,63000 € | 77,63 € |
| 10 | 65,98400 € | 659,84 € |
| 25 | 61,85560 € | 1.546,39 € |
| 50 | 58,90660 € | 2.945,33 € |
| 100 | 56,09890 € | 5.609,89 € |
| Unit Price without VAT: | 77,63000 € |
|---|---|
| Unit Price with VAT: | 92,37970 € |

