
7123318A081 | |
|---|---|
DigiKey Part Number | 4627-7123318A081-ND |
Manufacturer | |
Manufacturer Product Number | 7123318A081 |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMB Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Center Gender Female to Female |
Mfr | Convert From (Adapter End) SMA Jack, Female Socket |
Series | Convert To (Adapter End) SMB Jack, Female Socket |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Snap-On, Threaded |
Adapter Series | Body Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,70000 € | 93,70 € |
| 10 | 79,65100 € | 796,51 € |
| 25 | 74,66800 € | 1.866,70 € |
| 50 | 71,10860 € | 3.555,43 € |
| 100 | 67,71970 € | 6.771,97 € |
| Unit Price without VAT: | 93,70000 € |
|---|---|
| Unit Price with VAT: | 111,50300 € |

