
7123248C077 | |
|---|---|
DigiKey Part Number | 4627-7123248C077-ND |
Manufacturer | |
Manufacturer Product Number | 7123248C077 |
Description | CONN SMA JACK 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Nickel |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 174A, 188, 188A, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,52000 € | 41,52 € |
| 10 | 35,29000 € | 352,90 € |
| 25 | 33,08120 € | 827,03 € |
| 50 | 31,50340 € | 1.575,17 € |
| 100 | 30,00120 € | 3.000,12 € |
| 250 | 28,12568 € | 7.031,42 € |
| Unit Price without VAT: | 41,52000 € |
|---|---|
| Unit Price with VAT: | 49,40880 € |

