
7123071C074 | |
|---|---|
DigiKey Part Number | 4627-7123071C074-ND |
Manufacturer | |
Manufacturer Product Number | 7123071C074 |
Description | CONN N JACK 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel, White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-8, Belden 9913, 9914, LMR400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,54000 € | 72,54 € |
| 10 | 61,66200 € | 616,62 € |
| 25 | 57,80480 € | 1.445,12 € |
| 50 | 55,04840 € | 2.752,42 € |
| 100 | 52,42460 € | 5.242,46 € |
| Unit Price without VAT: | 72,54000 € |
|---|---|
| Unit Price with VAT: | 86,32260 € |

