
7122895C111 | |
|---|---|
DigiKey Part Number | 4627-7122895C111-ND |
Manufacturer | |
Manufacturer Product Number | 7122895C111 |
Description | CONN BNC PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-213 |
Mfr | Fastening Type Bayonet Lock |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Nickel |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,27000 € | 62,27 € |
| 10 | 52,93200 € | 529,32 € |
| 100 | 45,00080 € | 4.500,08 € |
| Unit Price without VAT: | 62,27000 € |
|---|---|
| Unit Price with VAT: | 74,10130 € |

