
7009635C070 | |
|---|---|
DigiKey Part Number | 4627-7009635C070-ND |
Manufacturer | |
Manufacturer Product Number | 7009635C070 |
Description | CONN TNC PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Gold |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-58, 141, 142, 223 | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,48000 € | 22,48 € |
| 10 | 19,10800 € | 191,08 € |
| 25 | 17,91160 € | 447,79 € |
| 50 | 17,05680 € | 852,84 € |
| 100 | 16,24330 € | 1.624,33 € |
| 250 | 15,22736 € | 3.806,84 € |
| 500 | 14,50156 € | 7.250,78 € |
| Unit Price without VAT: | 22,48000 € |
|---|---|
| Unit Price with VAT: | 26,75120 € |

