
7009540A068 | |
|---|---|
DigiKey Part Number | 4627-7009540A068-ND |
Manufacturer | |
Manufacturer Product Number | 7009540A068 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) N Plug, Male Pin |
Mfr | Convert To (Adapter End) N Plug, Male Pin |
Series | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Center Contact Plating Gold, Silver |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,29900 € | 52,99 € |
| 25 | 4,96720 € | 124,18 € |
| 50 | 4,72960 € | 236,48 € |
| 100 | 4,50400 € | 450,40 € |
| 250 | 4,22204 € | 1.055,51 € |
| 500 | 4,02064 € | 2.010,32 € |
| 1.000 | 3,82892 € | 3.828,92 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

