
7009329C109 | |
|---|---|
DigiKey Part Number | 4627-7009329C109-ND |
Manufacturer | |
Manufacturer Product Number | 7009329C109 |
Description | CONN BNC PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Cable Group | RG-58, 303 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -50°C ~ 85°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,73000 € | 79,73 € |
| 10 | 67,77500 € | 677,75 € |
| 100 | 57,62790 € | 5.762,79 € |
| Unit Price without VAT: | 79,73000 € |
|---|---|
| Unit Price with VAT: | 94,87870 € |

